High-performance operational amplifier featuring a voltage-feedback architecture. This single-function IC offers a wide operating temperature range from -55°C to 125°C, suitable for military applications. It boasts a nominal supply voltage of ±7.5V with a maximum limit of ±8V, a maximum supply current of 15mA, and a nominal slew rate of 30V/µs. Key specifications include a minimum voltage gain of 50,000, a nominal unity gain bandwidth of 15MHz, and a nominal common-mode reject ratio of 90dB. The device is housed in an 8-terminal R-PDSO-G8 package with a width of 3.9mm and length of 4.9mm, and includes low-offset capabilities.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 7.5 |
| Supply Current-Max | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 8 |
| Input Offset Voltage-Max | 5000 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | -7.5 |
| Slew Rate-Nom | 30 |
| Frequency Compensation | NO |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 90 |
| Voltage Gain-Min | 50000 |
| Unity Gain BW-Nom | 15000 |
| Neg Supply Voltage Limit-Max | -8 |
| Micropower | NO |
| Input Offset Current-Max (IIO) | 0.00003 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |