High-performance operational amplifier featuring a voltage-feedback architecture. This single-function IC offers a wide operating temperature range from -55°C to 125°C, suitable for military applications. Key specifications include a nominal supply voltage of ±7.5V, a maximum supply current of 15mA, and a nominal slew rate of 30V/µs. It boasts a minimum voltage gain of 50,000 and a unity gain bandwidth of 15MHz, with a maximum input offset voltage of 15mV and a low input offset current of 20pA. The component is housed in an 8-terminal, 3.9mm x 4.9mm JEDEC R-PDSO-G8 package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 7.5 |
| Supply Current-Max | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 8 |
| Input Offset Voltage-Max | 15000 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | -7.5 |
| Slew Rate-Nom | 30 |
| Frequency Compensation | NO |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 80 |
| Voltage Gain-Min | 50000 |
| Unity Gain BW-Nom | 15000 |
| Neg Supply Voltage Limit-Max | -8 |
| Micropower | NO |
| Input Offset Current-Max (IIO) | 0.00002 |
| REACH | unknown |
| Military Spec | False |