8-pin, dual in-line operational amplifier featuring a 15MHz unity gain bandwidth and 30V/µs slew rate. This BiMOS amplifier boasts MOSFET inputs with a maximum input offset voltage of 15mV and a maximum input offset current of 20pA. Operating across a wide temperature range from -55°C to 125°C, it supports supply voltages from ±7.5V to ±8V. The device utilizes a voltage-feedback architecture and includes low-offset characteristics.
Renesas CA3130MZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 7.5 |
| Supply Current-Max | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 8 |
| Input Offset Voltage-Max | 15000 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | -7.5 |
| Slew Rate-Nom | 30 |
| Frequency Compensation | NO |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 80 |
| Voltage Gain-Min | 0.05 |
| Unity Gain BW-Nom | 15000 |
| Neg Supply Voltage Limit-Max | -8 |
| Micropower | NO |
| Input Offset Current-Max (IIO) | 0.00002 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas CA3130MZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.