8-pin, dual-terminal operational amplifier featuring a 15MHz unity gain bandwidth and 30V/µs slew rate. This voltage-feedback amplifier boasts a MOSFET input and CMOS output, with a maximum input offset voltage of 15mV and a minimum voltage gain of 50,000. Designed for military temperature grades, it operates from -55°C to 125°C with a nominal supply voltage of ±7.5V. The component offers a high common-mode reject ratio of 80 and a low input offset current of 20pA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas CA3130MZ96 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 7.5 |
| Supply Current-Max | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 8 |
| Input Offset Voltage-Max | 15000 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | -7.5 |
| Slew Rate-Nom | 30 |
| Frequency Compensation | NO |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 80 |
| Voltage Gain-Min | 50000 |
| Unity Gain BW-Nom | 15000 |
| Neg Supply Voltage Limit-Max | -8 |
| Micropower | NO |
| Input Offset Current-Max (IIO) | 0.00002 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas CA3130MZ96 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.