
The CA3140AEZ is an 8-pin DIP operational amplifier from Renesas with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a nominal supply voltage of 15V and a maximum supply voltage limit of 18V. The amplifier features a unity gain bandwidth of 4500Hz and a common-mode rejection ratio of 90. It is suitable for use in military-grade applications.
Renesas CA3140AEZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.585 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 5000 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 9 |
| Common-mode Reject Ratio-Nom | 90 |
| Unity Gain BW-Nom | 4500 |
| Neg Supply Voltage Limit-Max | -18 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas CA3140AEZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.