The CA3140AM96 is a dual operational amplifier from Renesas, packaged in an 8-pin R-PDSO-G8 SOP package. It operates over a temperature range of -55°C to 125°C and has a nominal supply voltage of ±15V. The amplifier has a slew rate of 9V/μs and a common-mode reject ratio of 90dB. It is suitable for use in military-grade applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 5000 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 9 |
| Common-mode Reject Ratio-Nom | 90 |
| Unity Gain BW-Nom | 4500 |
| Neg Supply Voltage Limit-Max | -18 |
| REACH | Compliant |
| Military Spec | False |