
8-pin dual in-line package (DIP) operational amplifier featuring a 4.5MHz unity gain bandwidth and a 9V/µs slew rate. This BiMOS amplifier offers MOSFET input for high impedance and bipolar output, with a nominal supply voltage range of ±15V, extending up to ±18V. Operating across a military temperature grade from -55°C to 125°C, it boasts a maximum input offset voltage of 15mV and a typical common-mode rejection ratio of 90dB.
Renesas CA3140EZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.585 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 15000 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 9 |
| Common-mode Reject Ratio-Nom | 90 |
| Unity Gain BW-Nom | 4500 |
| Neg Supply Voltage Limit-Max | -18 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas CA3140EZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.