
The CA3140MZ is an 8-pin SOP operational amplifier from Renesas with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a unity gain bandwidth of 4500 Hz and a common-mode reject ratio of 90. The amplifier has a maximum input offset voltage of 15,000 microvolts and a slew rate of 9 volts per microsecond. It operates on a nominal supply voltage of 15 volts and can handle a maximum supply voltage of 18 volts.
Renesas CA3140MZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 15000 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 9 |
| Common-mode Reject Ratio-Nom | 90 |
| Unity Gain BW-Nom | 4500 |
| Neg Supply Voltage Limit-Max | -18 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas CA3140MZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.