Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 4 |
| Converter Type | ADC, DUAL-SLOPE |
| Analog Input Voltage-Max | 0.2 |
| Analog Input Voltage-Min | -0.2 |
| REACH | Compliant |
| Military Spec | False |