Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 22 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T22 |
| Width | 10.16 |
| Length | 27.75 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 11 |
| Supply Voltage-Min (Vsup) | 9 |
| REACH | unknown |
| Military Spec | False |