The CA3240AE is a dual operational amplifier from Renesas, packaged in an 8-pin PDIP. It operates over an industrial temperature range of -40°C to 85°C, with a supply voltage of ±15V. The amplifier has a slew rate of 9V/μs and a unity gain bandwidth of 4.5kHz. It also features a common-mode reject ratio of 90dB and an input offset voltage of 5mV maximum.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 5000 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 9 |
| Common-mode Reject Ratio-Nom | 90 |
| Unity Gain BW-Nom | 4500 |
| Neg Supply Voltage Limit-Max | -18 |
| REACH | unknown |
| Military Spec | False |