The CA3240E is an industrial-temperature operational amplifier from Renesas. It features a dual-channel design with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The amplifier has a nominal supply voltage of 15V and a maximum supply voltage limit of 18V. It also has a high common-mode reject ratio of 90 and a unity gain bandwidth of 4500Hz. The CA3240E is available in an 8-pin PDIP package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 15000 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 9 |
| Common-mode Reject Ratio-Nom | 90 |
| Unity Gain BW-Nom | 4500 |
| Neg Supply Voltage Limit-Max | -18 |
| REACH | unknown |
| Military Spec | False |