Renesas CA3246M technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 8.65 |
| Package Width (mm) | 3.9 |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AB |
| Cage Code | SAN34 |
| EU RoHS | No |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas CA3246M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.