The CA3260AE is an 8-pin DIP operational amplifier from Renesas, operating on a dual supply voltage of 7.5V. It features a unity gain bandwidth of 4000Hz and a common-mode reject ratio of 95. The amplifier has a maximum input offset voltage of 5000mV and a slew rate of 10V/us. It is rated for a military temperature grade and has a maximum operating temperature of 125°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.58 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 7.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 8 |
| Input Offset Voltage-Max | 5000 |
| Neg Supply Voltage-Nom (Vsup) | -7.5 |
| Slew Rate-Nom | 10 |
| Common-mode Reject Ratio-Nom | 95 |
| Unity Gain BW-Nom | 4000 |
| Neg Supply Voltage Limit-Max | -8 |
| REACH | Compliant |
| Military Spec | False |