
The CA3260AEZ is an 8-pin DIP operational amplifier from Renesas with a unity gain bandwidth of 4000Hz and a common-mode rejection ratio of 95dB. It operates over a temperature range of -55 to 125°C and has a maximum supply voltage of 8V. The amplifier type is operational and has a slew rate of 10V/μs. It is available in a 7.62mm wide, 9.58mm long package.
Renesas CA3260AEZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.58 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 7.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 8 |
| Input Offset Voltage-Max | 5000 |
| Neg Supply Voltage-Nom (Vsup) | -7.5 |
| Slew Rate-Nom | 10 |
| Common-mode Reject Ratio-Nom | 95 |
| Unity Gain BW-Nom | 4000 |
| Neg Supply Voltage Limit-Max | -8 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas CA3260AEZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.