The CA3260E is a dual operational amplifier from Renesas, featuring a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a JEDEC package code of R-PDIP-T8 and is available in a 7.62mm wide, 9.585mm long package. The amplifier operates on a nominal supply voltage of 7.5V, with a maximum limit of 8V. It has a slew rate of 10V/us and a common-mode reject ratio of 90dB. The CA3260E is suitable for use in military-grade applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.585 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 7.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 8 |
| Input Offset Voltage-Max | 15000 |
| Neg Supply Voltage-Nom (Vsup) | -7.5 |
| Slew Rate-Nom | 10 |
| Common-mode Reject Ratio-Nom | 90 |
| Unity Gain BW-Nom | 4000 |
| Neg Supply Voltage Limit-Max | -8 |
| REACH | Compliant |
| Military Spec | False |