Dual operational amplifier featuring a transconductance architecture. This integrated circuit offers a maximum supply voltage of 18V and a minimum of -18V, with a maximum supply current of 4.8mA. Key specifications include a slew rate of 125V/µs and a voltage gain minimum of 0.05. The device operates within a commercial temperature grade from 0°C to 70°C and is housed in a 16-terminal R-PDIP-T16 package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.17 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 4.8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 8 |
| Architecture | TRANSCONDUCTANCE |
| Bias Current-Max (IIB) @25C | 5 |
| Slew Rate-Nom | 125 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 100 |
| Voltage Gain-Min | 0.05 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -18 |
| Micropower | NO |
| Input Offset Current-Max (IIO) | 0.7 |
| REACH | Compliant |
| Military Spec | False |