The CA3290E is a dual comparator IC from Renesas, featuring a 5V supply voltage and a maximum supply voltage limit of 36V. It operates over a military temperature grade range of -55°C to 125°C. The device is packaged in a DIP8 package, measuring 7.62mm in width and 9.584mm in length. With a maximum supply current of 1.4mA, this comparator IC is suitable for various applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.584 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1.4 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 36 |
| REACH | unknown |
| Military Spec | False |