The CA3338AE is an industrial-grade 8-bit digital-to-analog converter from Renesas, operating within a temperature range of -40°C to 85°C. It features a single function and 16 terminals, with a dual terminal position. The device is packaged in a DIP-16 format, measuring 7.935mm in width and 19.17mm in length. It operates at a nominal supply voltage of 5V.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.935 |
| Length | 19.17 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| REACH | Compliant |
| Military Spec | False |