The CA5260AM96 is a dual-channel operational amplifier from Renesas. It operates over a temperature range of -55°C to 125°C and is supplied with a nominal voltage of 5V, with a maximum limit of 16V. The amplifier features an input offset voltage of up to 15k and a slew rate of 5V/μs. It also boasts a unity gain bandwidth of 3kHz and a common-mode rejection ratio of 60dB.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 16 |
| Input Offset Voltage-Max | 15000 |
| Slew Rate-Nom | 5 |
| Common-mode Reject Ratio-Nom | 60 |
| Unity Gain BW-Nom | 3000 |
| REACH | Compliant |
| Military Spec | False |