
The CA5260MZ96 is an 8-pin SOP dual operational amplifier from Renesas, featuring a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a nominal supply voltage of 5V and a maximum supply voltage limit of 16V. The amplifier type is operational, with a nominal slew rate of 5 and a common-mode reject ratio of 60. The unity gain bandwidth is 3000kHz.
Renesas CA5260MZ96 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 16 |
| Input Offset Voltage-Max | 20000 |
| Slew Rate-Nom | 5 |
| Common-mode Reject Ratio-Nom | 60 |
| Unity Gain BW-Nom | 3000 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas CA5260MZ96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.