
8-pin, dual-terminal operational amplifier featuring a voltage-feedback architecture. This BiMOS device operates with a nominal supply voltage of 1V, extending down to -1V, and supports a maximum operating temperature of 125°C with a military temperature grade. Key specifications include a maximum bias current of 5nA at 25°C, a minimum voltage gain of 10000, and a common-mode reject ratio of 65. The amplifier offers a bandwidth of 0.5MHz and is housed in an 8-lead R-PDSO-G8 package with dimensions of 3.9mm width and 4.9mm length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas CA5420AMZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 1 |
| Supply Current-Max | 1 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 11 |
| Input Offset Voltage-Max | 5000 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.000005 |
| Neg Supply Voltage-Nom (Vsup) | -1 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 65 |
| Voltage Gain-Min | 10000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -11 |
| Micropower | NO |
| Input Offset Current-Max (IIO) | 0.000004 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas CA5420AMZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.