8-pin, dual-terminal operational amplifier featuring a voltage-feedback architecture. This BiMOS device operates with a nominal supply voltage of 1V, a maximum supply current of 1A, and a maximum operating temperature of 125°C. It offers a minimum voltage gain of 10,000 and a common-mode reject ratio of 65. The amplifier is designed for low input current with a maximum bias current of 5nA at 25°C. Packaged in an 8-lead surface mount (R-PDSO-G8) with dimensions of 3.9mm width and 4.9mm length, it is rated for military temperature grades.
Renesas CA5420AMZ96 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 1 |
| Supply Current-Max | 1 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 11 |
| Input Offset Voltage-Max | 5000 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.000005 |
| Neg Supply Voltage-Nom (Vsup) | -1 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 65 |
| Voltage Gain-Min | 10000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -11 |
| Micropower | NO |
| Input Offset Current-Max (IIO) | 0.000004 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas CA5420AMZ96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.