The CA91C142D-25EE is a PCI to VMEbus bridge IC from Renesas, supporting 32-bit and 64-bit PCI data bus widths at frequencies up to 33MHz. Operating within a temperature range of -55°C to 125°C, this device is suitable for demanding applications. The BGA package provides a compact and reliable mounting solution. This IC does not support ECC or GPIO functionality.
Checking distributor stock and pricing after the page loads.
| PCI Frequency | 33MHz |
| PCI Data Bus Width | 32|64bit |
| Bridge Type | PCI to VMEbus |
| Min Operating Supply Voltage | 4.5V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| ECC Support | No |
| GPIO | No |
| Pin Count | 313 |
| Package/Case | BGA |
| Package Family Name | BGA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |