33MHz PCI bridge controller supporting 32-bit and 64-bit data bus widths. This interface IC facilitates PCI to VMEbus bridging, operating with a minimum supply voltage of 4.5V. Designed for a temperature range of 0°C to 70°C, it features a 313-pin BGA package.
Checking distributor stock and pricing after the page loads.
| PCI Frequency | 33MHz |
| PCI Data Bus Width | 32|64bit |
| Bridge Type | PCI to VMEbus |
| Min Operating Supply Voltage | 4.5V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| ECC Support | No |
| GPIO | No |
| Pin Count | 313 |
| Package/Case | BGA |
| Package Family Name | BGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |