33MHz PCI to VMEbus bridge controller, supporting 32-bit and 64-bit data bus widths. This integrated circuit operates with a minimum supply voltage of 4.5V and functions across an industrial temperature range of -40°C to 85°C. Featuring a 313-pin PBGA package, this interface IC facilitates seamless communication between PCI and VMEbus architectures.
Checking distributor stock and pricing after the page loads.
| PCI Frequency | 33MHz |
| PCI Data Bus Width | 32|64bit |
| Bridge Type | PCI to VMEbus |
| Min Operating Supply Voltage | 4.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| ECC Support | No |
| GPIO | No |
| Pin Count | 313 |
| Package/Case | PBGA |
| Package Family Name | BGA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |