The CA91C142D-33IEV is a PCI to VMEbus bridge IC from Renesas, operating at a frequency of 33 MHz with a 32/64-bit data bus width. It requires a minimum operating supply voltage of 4.5V and can function within an operating temperature range of -40 to 85°C. The device does not support ECC and has no GPIO pins. It is packaged in a BGA package with 313 pins.
Checking distributor stock and pricing after the page loads.
| PCI Frequency | 33MHz |
| PCI Data Bus Width | 32|64bit |
| Bridge Type | PCI to VMEbus |
| Min Operating Supply Voltage | 4.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| ECC Support | No |
| GPIO | No |
| Pin Count | 313 |
| Package/Case | BGA |
| Package Family Name | BGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |