PCI Bridge Chip 32bit 33MHz 32bit 256-Pin BGA Tray
Checking distributor stock and pricing after the page loads.
| PCI Frequency | 33MHz |
| PCI Data Bus Width | 32bit |
| Bridge Type | PCI to Host Processor |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| ECC Support | No |
| GPIO | No |
| Pin Count | 256 |
| Package/Case | BGA |
| Package Family Name | BGA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |