The CA91L862A-50ILV is a PCI bridge IC from Renesas, supporting 33MHz frequency and 32-bit data bus width. It operates within a temperature range of -40 to 85 degrees Celsius. The device is packaged in a BGA package and does not support ECC or GPIO. It has 256 pins and is designed for use in host processor applications.
Checking distributor stock and pricing after the page loads.
| PCI Frequency | 33MHz |
| PCI Data Bus Width | 32bit |
| Bridge Type | PCI to Host Processor |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| ECC Support | No |
| GPIO | No |
| Pin Count | 256 |
| Package/Case | BGA |
| Package Family Name | BGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |