
The CD4021BDMSR is a 16-bit parallel-in serial-out shift register from Renesas. It operates at a maximum temperature of 125°C and a minimum temperature of -55°C. The device has 16 terminals and is packaged in a 16-pin CDIP. It is a single-function logic IC with a propagation delay of 432 units and a maximum frequency of 2.22 MHz. The CD4021BDMSR is compliant with the MIL-PRF-38535 Class V screening level and is suitable for use in military-grade applications.
Sign in to ask questions about the Renesas CD4021BDMSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas CD4021BDMSR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T16 |
| Width | 7.62 |
| Length | 9.585 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | PARALLEL IN SERIAL OUT |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 432 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Count Direction | RIGHT |
| Screening Level | MIL-PRF-38535 Class V |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 2.22 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Renesas CD4021BDMSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.