Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas CD4021BKMSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F16 |
| Width | 6.73 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | PARALLEL IN SERIAL OUT |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 432 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Count Direction | RIGHT |
| Screening Level | MIL-PRF-38535 Class V |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 2.22 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Renesas CD4021BKMSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.