
The CD4024BDMSR is a 14-bit binary counter from Renesas with a supply voltage of 5V and a propagation delay of 486 units. It operates over a temperature range of -55 to 125 degrees Celsius and is compliant with MIL-PRF-38535 Class V. The counter has a 7-bit output and counts up. It is packaged in a 14-pin CDIP and is a type of logic IC.
Renesas CD4024BDMSR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T14 |
| Width | 7.62 |
| Length | 19.43 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | BINARY COUNTER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 486 |
| Number of Bits | 7 |
| Count Direction | UP |
| Screening Level | MIL-PRF-38535 Class V |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 2.22 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Renesas CD4024BDMSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.