Sign in to ask questions about the Renesas CD4024BKMSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas CD4024BKMSR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F14 |
| Width | 6.285 |
| Length | 9.585 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | BINARY COUNTER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 486 |
| Number of Bits | 7 |
| Count Direction | UP |
| Screening Level | MIL-PRF-38535 Class V |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 2.22 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Renesas CD4024BKMSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.