The CD4028BKMSR is a 16-pin DFP decimal decoder/driver IC from Renesas, operating within a temperature range of -55°C to 125°C. It is designed to function within a supply voltage range of 3V to 18V, with a nominal voltage of 5V. This IC is classified under MIL-PRF-38535 Class V, indicating its high reliability and performance. With a propagation delay of 473, it is suitable for various logic applications.
Sign in to ask questions about the Renesas CD4028BKMSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas CD4028BKMSR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F16 |
| Width | 6.73 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | DECIMAL DECODER/DRIVER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 473 |
| Output Polarity | TRUE |
| Screening Level | MIL-PRF-38535 Class V |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Renesas CD4028BKMSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.