Renesas CD4063BKMSR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F16 |
| Width | 6.73 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | MAGNITUDE COMPARATOR |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 1688 |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Screening Level | MIL-PRF-38535 Class V |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Renesas CD4063BKMSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.