The CD4081BKMSR is a 14-pin dual AND gate logic IC from Renesas, operating at a supply voltage of 5V. It features a propagation delay of 338ns and is qualified to MIL-PRF-38535 Class V standards. The device is available in a DFP package with a width of 6.285mm and a length of 37.4mm. It has a temperature grade of MILITARY and operates within a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas CD4081BKMSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F14 |
| Width | 6.285 |
| Length | 37.4 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | AND GATE |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 338 |
| Number of Inputs | 2 |
| Screening Level | MIL-PRF-38535 Class V |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Renesas CD4081BKMSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.