Renesas CD82C59A technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | CDIP |
| Package Description | Ceramic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 37.85(Max) |
| Package Width (mm) | 15.49(Max) |
| Package Height (mm) | 4.4(Max) |
| Seated Plane Height (mm) | 5.92(Max) |
| Package Material | Ceramic |
| Mounting | Through Hole |
| Jedec | MO-103AB |
| Interrupt Mask Option | Yes |
| Interrupt Out Delay | 300(Max)ns |
| Min Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Operating Supply Voltage | 5V |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas CD82C59A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.