
The CDP1855CEX is a 28-pin plastic dual in line package through hole mount IC from Renesas. It operates over a temperature range of -40°C to 85°C. The package dimensions are 39.7mm in length, 14.73mm in width, and 4.95mm in height. The IC is suitable for use in specialized interface applications.
Renesas CDP1855CEX technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 39.7(Max) |
| Package Width (mm) | 14.73(Max) |
| Package Height (mm) | 4.95(Max) |
| Seated Plane Height (mm) | 6.35(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | MS-011AB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Category | 8 Bit Programmable Multiply/Divide Unit |
| Cage Code | SAN34 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
No datasheet is available for this part.