The CDP68HC68A2E is a 16-pin dual analog-to-digital converter from Renesas, operating on a nominal 5V supply voltage with a maximum supply current of 2mA. It features a successive approximation conversion type and supports analog input voltages between 3V and 6V. The device is packaged in a 16-pin DIP package and is rated for industrial temperature operation between -40°C and 85°C.
Renesas CDP68HC68A2E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.17 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 2 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 10 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 6 |
| Analog Input Voltage-Min | 3 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.