The CDP68HC68A2M is a 10-bit successive approximation analog-to-digital converter from Renesas. It operates from a nominal 5V supply voltage and has a maximum supply current of 2mA. The device is available in a SOIC-20 package and is specified for operation over the industrial temperature range of -40°C to 85°C.
Renesas CDP68HC68A2M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 2 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 10 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 6 |
| Analog Input Voltage-Min | 3 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.