The CG80C286-20 is a commercial grade microprocessor with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It features 68 terminals with a perpendicular terminal position and is packaged in a PGA-68 format. The device operates on a nominal supply voltage of 5V, with a minimum supply voltage of 4.75V and a maximum supply voltage of 5.25V. It has a 16-bit external data bus width and a 24-bit address bus width, with a processing speed of 20MHz.
Renesas CG80C286-20 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 68 |
| Min Operating Temperature | 0 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P68 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Speed | 20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas CG80C286-20 to view detailed technical specifications.
No datasheet is available for this part.