The CM82C59A is a microcontroller with interrupt mask option and a maximum interrupt out delay of 300ms. It operates within a supply voltage range of 4.5 to 5.5V, with a typical operating voltage of 5V. The device is designed to function within a temperature range of 0 to 70°C. The CM82C59A is packaged in a 28-pin SOIC package.
Checking distributor stock and pricing after the page loads.
| Interrupt Mask Option | Yes |
| Interrupt Out Delay | 300(Max)ns |
| Min Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Operating Supply Voltage | 5V |
| Pin Count | 28 |
| Package/Case | SOIC |
| Package Family Name | SOP |