Interrupt Controller 5V 28-Pin SOIC
Checking distributor stock and pricing after the page loads.
| Interrupt Mask Option | Yes |
| Interrupt Out Delay | 350(Max)ns |
| Min Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Operating Supply Voltage | 5V |
| Pin Count | 28 |
| Package/Case | SOIC |
| Package Family Name | SOP |