
The CP80C86-2Z is a 40-pin dual in-line microprocessor from Renesas with a commercial temperature grade. It operates at a supply voltage of 4.5 to 5.5 volts and has a maximum operating temperature of 70 degrees Celsius. The device has a 16-bit external data bus width and a 20-bit address bus width. It is packaged in a 40-pin dual in-line package (DIP).
Sign in to ask questions about the Renesas CP80C86-2Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas CP80C86-2Z technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Length | 51.75 |
| Pin Count | 40 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 8 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas CP80C86-2Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.