
The CP82C54Z is a 16-bit programmable timer IC with an 8-bit external data bus. It operates over a commercial temperature range from 0 to 70°C. The device is available in a 24-pin DIP package, which measures 15.24mm in width and 31mm in length. The IC can be powered from a nominal 5V supply, with a minimum operating voltage of 4.5V and a maximum of 5.5V. It features a maximum clock frequency of 8MHz and is suitable for use in timer and programmable oscillator applications.
Renesas CP82C54Z technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 15.24 |
| Length | 31 |
| Pin Count | 24 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Bits | 16 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |
| External Data Bus Width | 8 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas CP82C54Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.