
CMOS Programmable Peripheral Interface, a 40-pin PDIP package, offers 3 parallel I/O ports with 24 general-purpose I/O lines. Operating within a commercial temperature range of 0°C to 70°C, this IC supports a nominal supply voltage of 5V, with a range of 4.5V to 5.5V. The component features a dual terminal position and adheres to the R-PDIP-T40 JEDEC package code, measuring 15.24mm in width and 51.75mm in length.
Sign in to ask questions about the Renesas CP82C55A-5Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas CP82C55A-5Z technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Length | 51.75 |
| Pin Count | 40 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Ports | 3 |
| uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
| Number of I/O Lines | 24 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas CP82C55A-5Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.