Renesas CR02AM-8 technical specifications.
| Hold Current | 3mA |
| JEDEC-95 Code | TO-92 |
| JESD-609 Code | e0 |
| Leakage Current-Max | 100uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Number of Elements | 1 |
| On-State Current-Max | 300mA |
| Package Body Material | Plastic |
| Package Shape | Round |
| Package Style | CYLINDRICALMeter |
| Qualification Status | Not Qualified |
| Repetitive Peak Off-state Voltage | 400V |
| RMS Current (Irms) | 470mA |
| RoHS Compliant | No |
| Surface Mount | No |
| Terminal Finish | Tin |
| Terminal Form | Wire |
| Terminal Position | BOTTOM |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas CR02AM-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
