
The CR02AM-8#F00 is a silicon controlled rectifier with a repetitive peak reverse voltage of 400 V and a maximum holding current of 3 mA. It has a rated average on-state current of 0.3 A at 30°C and a surge current rating of 10 A. The device can withstand a peak on-state voltage of 1.6 V at 0.6 A and a repetitive peak off-state current of 0.1 mA. The CR02AM-8#F00 is designed for use in applications where a high voltage and current are required, and it can operate over a temperature range of -40 to 125°C. It is mounted through a hole and packaged in a 3TO-92 package.
Renesas CR02AM-8#F00 technical specifications.
| Package | 3TO-92 |
| Type | SCR |
| Repetitive Peak Reverse Voltage | 400 V |
| Maximum Holding Current | 3 mA |
| Rated Average On-State Current | 0.3@Ta=30C A |
| Surge Current Rating | 10 A |
| Peak On-State Voltage | [email protected] V |
| Repetitive Peak Off-State Current | 0.1 mA |
| Maximum Gate Trigger Voltage | 0.8 V |
| Maximum Gate Peak Inverse Voltage | 6 V |
| Operating Temperature | -40 to 125 °C |
| Mounting | Through Hole |
| Category | Thyristor |
| Manufacturer | Renesas Electronics |
| Operating Temperature | -40 to 125 C |
| Repetitive Peak Forward Blocking Voltage | 400 V |
| RoHS | Compliant |
Download the complete datasheet for Renesas CR02AM-8#F00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.