Renesas CR03AM-12 technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-92 |
| Pin Count | 3 |
| Number of Elements | 1 |
| HTS Code | 8541.30.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas CR03AM-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.