
Thyristor SCR 600V 20A 3-Pin TO-92 Bag
Checking distributor stock and pricing after the page loads.
| Hold Current | 3mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| On-State Current-Max | 300mA |
| Repetitive Peak Off-state Voltage | 600V |
| RoHS Compliant | Yes |
| Surface Mount | No |
| RoHS | Compliant |